845-096-525-803

Heilind Number:EDA845-096-525-803
Manufacturer:EDAC
Manufacturer Number:845-096-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-803

Detailed Description

Enhance your PCB connectivity with our two-row Board To Board Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. Each of its 96 positions is meticulously designed with Copper Alloy contacts, ensuring reliable performance with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission and easy assembly, while the straight mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic applications.