845-096-525-807

Heilind Number:EDA845-096-525-807
Manufacturer:EDAC
Manufacturer Number:845-096-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-807

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 96 positions with a pitch of .1 inch, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and row spacing of .2 inch, installation is a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Upgrade your PCB connections with this high-performance component.