845-096-540-201

Heilind Number:EDA845-096-540-201
Manufacturer:EDAC
Manufacturer Number:845-096-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 96 positions arranged in two rows, allowing for efficient data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.