845-096-540-207

Heilind Number:EDA845-096-540-207
Manufacturer:EDAC
Manufacturer Number:845-096-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-207

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and safety. Featuring two rows of 96 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, it's easy to install and fits perfectly in your PCB layout. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your electronic devices with this essential component for seamless and efficient data transfer.