845-096-540-212

Heilind Number:EDA845-096-540-212
Manufacturer:EDAC
Manufacturer Number:845-096-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-212

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring two rows of 96 positions each, this connector ensures seamless data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless functionality.