845-096-540-503

Heilind Number:EDA845-096-540-503
Manufacturer:EDAC
Manufacturer Number:845-096-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-503

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector guarantees reliability and safety. With two rows and a total of 96 positions, it provides ample room for secure connections. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Designed for straight mounting orientation, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your device's connectivity with this essential component.