845-096-540-507

Heilind Number:EDA845-096-540-507
Manufacturer:EDAC
Manufacturer Number:845-096-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With a versatile orientation for straight mounting, it allows for seamless integration onto PCBs. The copper alloy contact material guarantees reliable and efficient signal transmission, while the 2 rows of 96 positions each provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Ideal for a wide range of applications, this connector is designed to withstand extreme operating temperatures from -40 to 105 °C, making it a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.