845-096-540-512

Heilind Number:EDA845-096-540-512
Manufacturer:EDAC
Manufacturer Number:845-096-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-512

Detailed Description

Enhance your PCB connectivity with this sturdy and efficient board-to-board connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring seamless data transmission. With a compact design, it accommodates 96 positions across 2 rows, perfect for high-density applications. The UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance, even in harsh environments. Crafted from durable copper alloy, the contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Its straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient cable management. Upgrade your system with this top-of-the-line board-to-board connector, a must-have for any tech enthusiast.