845-096-540-802

Heilind Number:EDA845-096-540-802
Manufacturer:EDAC
Manufacturer Number:845-096-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-802

Detailed Description

Enhance your electronic connections with this dual-row PCB connector. Designed for seamless board-to-board mounting, it offers a total of 96 positions for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the green UL 94V-0 Diallyl Phthalate housing guarantees durability. With a low 3A amperage and a .1-inch pitch, it's suitable for a range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for maintaining optimal performance in your electronic devices.