845-096-540-804

Heilind Number:EDA845-096-540-804
Manufacturer:EDAC
Manufacturer Number:845-096-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-804

Detailed Description

Enhance your board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a dual-row configuration with 96 positions, ensuring seamless signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers superior protection. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for optimal performance and longevity.