845-096-540-807

Heilind Number:EDA845-096-540-807
Manufacturer:EDAC
Manufacturer Number:845-096-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures safe and reliable operation, even in demanding environments. With two rows and 96 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.