845-096-540-808

Heilind Number:EDA845-096-540-808
Manufacturer:EDAC
Manufacturer Number:845-096-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-808

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Featuring a dual-row design with 96 positions and a compact pitch of .1 inches, it ensures seamless and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this top-of-the-line connector.