845-096-540-812

Heilind Number:EDA845-096-540-812
Manufacturer:EDAC
Manufacturer Number:845-096-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-540-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring dual rows for streamlined organization. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector guarantees durability and reliability in any application. With a contact material of high-quality Copper Alloy, it ensures seamless conductivity. The 96 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, offer efficient and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Upgrade your board-to-board connections with this straight-mount orientation connector, a must-have for any PCB assembly project.