845-096-541-203

Heilind Number:EDA845-096-541-203
Manufacturer:EDAC
Manufacturer Number:845-096-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both durability and aesthetic appeal. With two rows of precisely engineered copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it offers reliable and efficient power transmission. Boasting 96 positions, this connector facilitates intricate circuitry setups with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.