845-096-541-207

Heilind Number:EDA845-096-541-207
Manufacturer:EDAC
Manufacturer Number:845-096-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-207

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, it features dual rows with a total of 96 positions, ensuring seamless interconnection. The straight mount orientation and compact pitch of .1 inches make it ideal for space-saving applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your PCB connections with this essential component.