845-096-541-208

Heilind Number:EDA845-096-541-208
Manufacturer:EDAC
Manufacturer Number:845-096-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-208

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of 96 positions each, it offers ample space for secure and efficient linkages. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and performance in diverse environments. Perfect for any electronic project, this straight-mount connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.