845-096-541-212

Heilind Number:EDA845-096-541-212
Manufacturer:EDAC
Manufacturer Number:845-096-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. Boasting 96 positions and straight mount orientation, it provides ample connectivity options while maintaining a compact footprint. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency for your next project.