845-096-541-504

Heilind Number:EDA845-096-541-504
Manufacturer:EDAC
Manufacturer Number:845-096-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of efficiency to your setup. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, durability and conductivity are guaranteed. The connector boasts two rows with a total of 96 positions, providing ample room for your connections. With a pitch of .1 inches and row spacing of .2 inches, precision in assembly is assured. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board connections.