845-096-541-507

Heilind Number:EDA845-096-541-507
Manufacturer:EDAC
Manufacturer Number:845-096-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-507

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless functionality. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Diallyl Phthalate, durability is guaranteed. The connector boasts two rows with 96 positions, offering ample space for your connections. Its straight mount orientation and .1-inch pitch make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Upgrade your setup with this essential connector, a reliable choice for any project.