845-096-541-512

Heilind Number:EDA845-096-541-512
Manufacturer:EDAC
Manufacturer Number:845-096-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed with precision and reliability in mind, this green connector features 96 positions in two rows, ensuring ample space for seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inches, it offers efficient signal transfer without compromising on stability. The straight mount orientation further enhances its versatility, making it perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your electronic projects with this essential component for seamless and reliable data exchange.