845-096-541-803

Heilind Number:EDA845-096-541-803
Manufacturer:EDAC
Manufacturer Number:845-096-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 96 positions across two rows with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your connectivity needs.