845-096-541-807

Heilind Number:EDA845-096-541-807
Manufacturer:EDAC
Manufacturer Number:845-096-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring ample connectivity for your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a contact material of Copper Alloy, you can rely on its conductivity and efficiency. The .1-inch pitch and .2-inch row spacing offer precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a professional in need of reliable components or a hobbyist working on a project, this Board To Board PCB Connector is the perfect choice. Elevate your connectivity solutions with this essential component.