845-096-541-808

Heilind Number:EDA845-096-541-808
Manufacturer:EDAC
Manufacturer Number:845-096-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 96 positions, offering ample room for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Copper Alloy contacts guarantee secure and stable connections, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line connector.