845-096-541-812

Heilind Number:EDA845-096-541-812
Manufacturer:EDAC
Manufacturer Number:845-096-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation with two rows of 96 positions each, ensuring optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments, while the copper alloy contact material ensures efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Upgrade your system's connectivity with this essential component.