845-096-542-201

Heilind Number:EDA845-096-542-201
Manufacturer:EDAC
Manufacturer Number:845-096-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-201

Detailed Description

Enhance connectivity for your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green, this connector ensures reliable power delivery with an amperage of 3A. Its two rows with a pitch of .1in and row spacing of .2in offer seamless integration, while the 96 copper alloy contacts guarantee optimal signal transmission. Designed for straight mount orientation, it's ideal for various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to meet your connectivity needs with ease.