845-096-542-202

Heilind Number:EDA845-096-542-202
Manufacturer:EDAC
Manufacturer Number:845-096-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-202

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Boasting a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any application. Featuring two rows with a pitch of .1 inches and 96 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and secure PCB connections.