845-096-542-207

Heilind Number:EDA845-096-542-207
Manufacturer:EDAC
Manufacturer Number:845-096-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-207

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows and a total of 96 positions, this connector offers ample space for secure and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it provides ease of installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.