845-096-542-502

Heilind Number:EDA845-096-542-502
Manufacturer:EDAC
Manufacturer Number:845-096-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees long-lasting reliability even in challenging environments. Its two rows of 96 copper alloy contact positions, spaced at a pitch of .1 inches with .2 inches between rows, ensure seamless and efficient data transmission. Designed for straight mount orientation, it offers convenient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.