845-096-542-504

Heilind Number:EDA845-096-542-504
Manufacturer:EDAC
Manufacturer Number:845-096-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 96 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this straight-mount connector for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.