845-096-542-507

Heilind Number:EDA845-096-542-507
Manufacturer:EDAC
Manufacturer Number:845-096-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-507

Detailed Description

Enhance your PCB connections with this advanced Board To Board PCB Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting use. With two rows and 96 positions, it provides ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mounting orientation, it's easy to integrate into your system. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB assembly with this essential connector.