845-096-542-508

Heilind Number:EDA845-096-542-508
Manufacturer:EDAC
Manufacturer Number:845-096-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring optimal signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its housing, constructed from UL 94V-0 Diallyl Phthalate in a vibrant Green color, offers both robustness and visual appeal. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component for your PCB assembly needs.