845-096-542-512

Heilind Number:EDA845-096-542-512
Manufacturer:EDAC
Manufacturer Number:845-096-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-512

Detailed Description

Efficiently connect your circuit boards with our 96-position Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows for easy organization and a .1-inch pitch for precise alignment. Crafted with high-quality copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable connectivity in various applications. Elevate your PCB assembly process with this essential component.