845-096-542-802

Heilind Number:EDA845-096-542-802
Manufacturer:EDAC
Manufacturer Number:845-096-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 96 positions, this connector offers ample room for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications in various industries. Upgrade your connectivity solutions with this reliable and versatile component.