845-096-542-803

Heilind Number:EDA845-096-542-803
Manufacturer:EDAC
Manufacturer Number:845-096-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-803

Detailed Description

Elevate your circuit board connections with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring optimal safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it allows for precise and efficient data transmission. Boasting 96 positions and straight mount orientation, it offers versatility for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project in need of secure and efficient card edge connections. Explore our wide range of PCB connectors to find the perfect fit for your application.