845-096-542-807

Heilind Number:EDA845-096-542-807
Manufacturer:EDAC
Manufacturer Number:845-096-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 96 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and .1-inch pitch make installation a breeze, while the -40 to 105°C operating temperature range guarantees optimal performance in various environments. Upgrade your connectivity solution today and experience enhanced efficiency.