845-096-542-808

Heilind Number:EDA845-096-542-808
Manufacturer:EDAC
Manufacturer Number:845-096-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features two rows with a total of 96 positions, allowing for seamless data transmission. Crafted with precision, the connector ensures reliable contact thanks to its copper alloy material. The UL 94V-0 Diallyl Phthalate housing guarantees durability, while the .1-inch pitch and .2-inch row spacing accommodate precise placement on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this top-of-the-line connector.