845-096-542-812

Heilind Number:EDA845-096-542-812
Manufacturer:EDAC
Manufacturer Number:845-096-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-542-812

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 96 copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding applications. Elevate your connectivity with this essential component for seamless board-to-board communication.