845-096-544-201

Heilind Number:EDA845-096-544-201
Manufacturer:EDAC
Manufacturer Number:845-096-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a 2-row configuration with 96 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at a rated amperage of 3A. Perfect for green energy solutions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, it provides a secure and stable link between PCBs, enabling smooth data transfer and system functionality. Upgrade your setup with this essential component and experience enhanced performance like never before.