845-096-544-202

Heilind Number:EDA845-096-544-202
Manufacturer:EDAC
Manufacturer Number:845-096-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-202

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek design with two rows of 96 positions each, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your PCB setup with this essential connector for efficient and reliable performance.