845-096-544-212

Heilind Number:EDA845-096-544-212
Manufacturer:EDAC
Manufacturer Number:845-096-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 96 copper alloy contacts, ensuring reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth operation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects.