845-096-544-502

Heilind Number:EDA845-096-544-502
Manufacturer:EDAC
Manufacturer Number:845-096-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-502

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing. Boasting a high amperage of 3 A, this connector ensures reliable power transmission. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transfer. The 96 positions and straight mount orientation make it ideal for various PCB applications. Operating seamlessly in a temperature range of -40 to 105°C, it guarantees performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.