845-096-544-512

Heilind Number:EDA845-096-544-512
Manufacturer:EDAC
Manufacturer Number:845-096-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-512

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery with minimal signal loss. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your systems with this essential component and experience enhanced performance and reliability.