845-096-544-802

Heilind Number:EDA845-096-544-802
Manufacturer:EDAC
Manufacturer Number:845-096-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 96 positions, ensuring reliable contact for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contact material offers optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precision is key in every connection. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your setup with this essential component for seamless and efficient PCB assembly.