845-096-544-803

Heilind Number:EDA845-096-544-803
Manufacturer:EDAC
Manufacturer Number:845-096-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-803

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 96 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise connectivity. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your setup with this essential component for seamless data transfer.