845-096-544-804

Heilind Number:EDA845-096-544-804
Manufacturer:EDAC
Manufacturer Number:845-096-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for optimal performance and durability. With 96 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in any operating environment. The straight mount orientation and .2 inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability even in harsh conditions. Trust in this connector for efficient and secure card edge connections, essential for your electronic projects. Elevate your PCB assembly with this essential component.