845-096-544-808

Heilind Number:EDA845-096-544-808
Manufacturer:EDAC
Manufacturer Number:845-096-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power transmission with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable and efficient operation. With two rows and 96 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your connectivity needs.