845-096-544-812

Heilind Number:EDA845-096-544-812
Manufacturer:EDAC
Manufacturer Number:845-096-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 96 positions each, it offers ample connection options. The copper alloy contact material guarantees reliable and efficient electrical conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and space-saving installations. Operating flawlessly within a temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this Straight-mount orientation connector for seamless and dependable performance.