845-096-555-201

Heilind Number:EDA845-096-555-201
Manufacturer:EDAC
Manufacturer Number:845-096-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 96 positions, it offers ample opportunities for secure connections. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a reliable choice for maintaining signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB designs with this essential component, perfect for demanding industrial or commercial environments.