845-096-555-203

Heilind Number:EDA845-096-555-203
Manufacturer:EDAC
Manufacturer Number:845-096-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 96 positions for seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient PCB-to-PCB connection. The copper alloy contacts guarantee high conductivity, while the straight mount orientation facilitates easy installation. Ideal for demanding industrial applications, this connector in vibrant green color adds a touch of functionality to your electronic projects. Upgrade your connectivity solutions with this essential component.