845-096-555-207

Heilind Number:EDA845-096-555-207
Manufacturer:EDAC
Manufacturer Number:845-096-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-207

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Board To Board PCB Connector. Designed for seamless integration into electronic assemblies, it features two rows with a total of 96 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, even in extreme temperatures ranging from -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on PCBs. Its straight mount orientation simplifies installation, making it a versatile choice for a wide range of applications. Elevate your connectivity solutions with this essential component.